Part Details for P10-8RHT6-D by Panduit Corp
Overview of P10-8RHT6-D by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for P10-8RHT6-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C2606
|
Newark | Ring Terminal, High Temperature, Non-Ins Rohs Compliant: Yes |Panduit P10-8RHT6-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5090 / $0.5500 | Buy Now |
DISTI #
298-11944-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
200 In Stock |
|
$0.4724 / $0.6000 | Buy Now |
DISTI #
P10-8RHT6-D
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 19.81mm 7.87mm Nickel Bulk - Bulk (Alt: P10-8RHT6-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$321.9400 | Buy Now |
DISTI #
644-P10-8RHT6-D
|
Mouser Electronics | Terminals Ring Terminal high temperature non-ins RoHS: Compliant | 0 |
|
$0.4720 / $0.6000 | Order Now |
DISTI #
70518646
|
RS | High Temperature Ring Terminal, 12 - 10 AWG, #8 stud size, non-insulated | Panduit P10-8RHT6-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4240 / $0.6060 | RFQ |
DISTI #
PANP10-8RHT6-D
|
Heilind Electronics | Ring Terminal, high non-ins temperature, | Americas - 0 in Stock |
|
$0.3556 / $0.3852 | Buy Now |
|
Onlinecomponents.com | High Temperature Ring Terminal, 12 – 10 AWG, #8 stud size, non-insulated, bulk package. RoHS: Compliant |
2500 On Order |
|
$0.4924 / $0.6048 | Buy Now |
DISTI #
P10-8RHT6-D
|
TTI | Terminals Ring Terminal high temperature non-ins RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$0.4720 / $0.5140 | Buy Now |
DISTI #
000000000000625133
|
Sager | Terminals Ring Terminal high temperature non-ins Min Qty: 500 | 0 |
|
$0.2818 / $0.3556 | Buy Now |
|
Master Electronics | High Temperature Ring Terminal, 12 – 10 AWG, #8 stud size, non-insulated, bulk package. RoHS: Compliant |
2500 On Order |
|
$0.4924 / $0.6048 | Buy Now |
Part Details for P10-8RHT6-D
P10-8RHT6-D CAD Models
P10-8RHT6-D Part Data Attributes
|
P10-8RHT6-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P10-8RHT6-D
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |