There are no models available for this part yet.
Overview of P10-8RHT6-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Agriculture Technology
Price & Stock for P10-8RHT6-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC4730
|
Newark | Terminal, Ring Tongue, #8, 10Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P10-8RHT6-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.0800 | Buy Now | |
DISTI #
298-15111-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$0.9153 / $1.1700 | Buy Now | |
DISTI #
P10-8RHT6-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 19.81mm 7.87mm Nickel - Bulk (Alt: P10-8RHT6-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6800 | Buy Now | |
DISTI #
644-P10-8RHT6-L
|
Mouser Electronics | Terminals NON-INSL.RING 12-10 #8 RoHS: Compliant | 0 |
|
$0.8860 / $1.1400 | Order Now | |
DISTI #
72259995
|
RS | High Temperature Ring Terminal 12 - 10 AWG #8 stud size non-insulated | Panduit P10-8RHT6-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $1.0900 | RFQ | |
DISTI #
70044353
|
RS | High Temperature Ring Terminal 12 - 10 AWG #8 stud size non-insulated | Panduit P10-8RHT6-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$46.7700 / $56.0200 | RFQ | |
DISTI #
PANP10-8RHT6-L
|
Heilind Electronics | RING TERMINAL, HIGH NON-INS TEMPERATURE, | Americas - 0 in Stock7912 On Order |
|
$0.8238 / $1.0544 | Buy Now | |
Onlinecomponents.com | High Temperature Ring Terminal, 12 – 10 AWG, #8 stud size, non-insulated, standard package. RoHS: Compliant |
73 In Stock 700 On Order |
|
$0.9480 / $1.6420 | Buy Now | ||
DISTI #
000000000000625134
|
Sager | Terminals NON-INSL.RING 12-10 #8 Min Qty: 50 | 0 |
|
$0.6509 / $0.8503 | Buy Now | |
Master Electronics | High Temperature Ring Terminal, 12 – 10 AWG, #8 stud size, non-insulated, standard package. RoHS: Compliant |
73 In Stock 700 On Order |
|
$0.9480 / $1.6420 | Buy Now |
CAD Models for P10-8RHT6-L by Panduit Corp
Part Data Attributes for P10-8RHT6-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
10 AWG
|
Related Parts for P10-8RHT6-L
-
P10-8RHT6-DTerminals and Terminal Blocks
-
0050579403Headers and Edge Type Connectors
-
1734634Assembly Items
-
350428-1Combination Line Connectors
-
C3640H473KGGWCT050Fixed Capacitors
-
RK73H1JTTD1653FFixed Resistors
-
2-5747704-0D Type Connectors
-
MDA-15-RElectric Fuses
-
DB1C-B1RCSnap Acting/Limit Switches