Part Details for P10-M-A-3-40-0-T3-0.5MM-SO by Omega Engineering
Overview of P10-M-A-3-40-0-T3-0.5MM-SO by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. | |
55740-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free. | |
11826-BFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 5mm HT 240 pin. |
Price & Stock for P10-M-A-3-40-0-T3-0.5MM-SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH8126
|
Newark | Pt1000, Kl.a, D = 3 Mm, L = 40 Mm, 0.5 M |Omega P10-M-A-3-40-0-T3-0.5MM-SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5900 | Buy Now |