Part Details for P1050 CL005 by Alpha Wire
Overview of P1050 CL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1050 CL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C0540
|
Newark | Pvc1050 Clear 100 Ft Rohs Compliant: Yes |Alpha Wire P1050 CL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$64.2900 / $98.2800 | Buy Now |
DISTI #
P1050CL005-100-ND
|
DigiKey | TUBING 0.325" ID PVC 100' CLEAR Min Qty: 1 Lead time: 12 Weeks Container: Spool |
1 In Stock |
|
$48.6767 / $61.3200 | Buy Now |
DISTI #
71269581
|
RS | Multipurpose PVC Tubing,.325 inch, Flexible, Clear,100 | Alpha Wire P1050 CL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$58.1700 / $62.5500 | RFQ |
Part Details for P1050 CL005
P1050 CL005 CAD Models
P1050 CL005 Part Data Attributes:
|
P1050 CL005
Alpha Wire
Buy Now
|
Compare Parts:
P1050 CL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |