Part Details for P1055 CL005 by Alpha Wire
Overview of P1055 CL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1055DC1-EVALZ | Analog Devices | ADP1055 DAUGHTER CARD | |
ADP1055ACPZ-RL | Analog Devices | Single channel DCDC Digital Co | |
ADP1055-EVALZ | Analog Devices | Evaluation Board |
Price & Stock for P1055 CL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6242
|
Newark | Pvc1055 Clear 100 Ft Rohs Compliant: Yes |Alpha Wire P1055 CL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$34.1500 / $55.0900 | Buy Now |
DISTI #
3937-P1055CL005-ND
|
DigiKey | TUBING 0.183" ID PVC 100' CLEAR Min Qty: 1 Lead time: 12 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$69.7300 | Buy Now |
DISTI #
P1055CL005-ND
|
DigiKey | TUBING 0.183" ID PVC 100' CLEAR Min Qty: 1 Lead time: 12 Weeks Container: Spool |
11 In Stock |
|
$32.8416 / $49.1300 | Buy Now |
DISTI #
71269593
|
RS | Multipurpose PVC Tubing,.183 inch, Flexible, Clear,100 | Alpha Wire P1055 CL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$46.1500 / $49.6200 | RFQ |