Part Details for P1056 BK002 (ALTERNATE: P1056 BK002) by Alpha Wire
Overview of P1056 BK002 (ALTERNATE: P1056 BK002) by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1056 BK002 (ALTERNATE: P1056 BK002)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70137808
|
RS | Tubing, PVC, Black, 0.162 in. ID, 2780psi minimum, MIL-I-631D | Alpha Wire P1056 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 6 |
|
$111.9300 / $125.7600 | Buy Now |