Part Details for P105W by Vishay Intertechnologies
Overview of P105W by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P105W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-P105W
|
Avnet Americas | Thyristor SCR Module 1.2KV 375A 6-Pin PACE-Pak - Bulk (Alt: VS-P105W) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$28.4693 / $42.1073 | Buy Now |
DISTI #
VS-P105W
|
Avnet Americas | Thyristor SCR Module 1.2KV 375A 6-Pin PACE-Pak - Bulk (Alt: VS-P105W) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0141 / $29.2365 | Buy Now |
DISTI #
70079057
|
RS | Bridge, 1200 V, 300 A @ 10 ms, 100 muA (Reverse) (Peak) @ 25 degC, -40 degC, 1 | Vishay PCS P105W RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1200 / $35.6900 | RFQ |
DISTI #
VS-P105W
|
Avnet Americas | Thyristor SCR Module 1.2KV 375A 6-Pin PACE-Pak - Bulk (Alt: VS-P105W) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$28.4693 / $42.1073 | Buy Now |
DISTI #
VS-P105W
|
Avnet Americas | Thyristor SCR Module 1.2KV 375A 6-Pin PACE-Pak - Bulk (Alt: VS-P105W) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0141 / $29.2365 | Buy Now |
DISTI #
VS-P105W
|
Avnet Americas | Thyristor SCR Module 1.2KV 375A 6-Pin PACE-Pak - Bulk (Alt: VS-P105W) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0141 / $29.2365 | Buy Now |
DISTI #
VS-P105W
|
Avnet Americas | Thyristor SCR Module 1.2KV 375A 6-Pin PACE-Pak - Bulk (Alt: VS-P105W) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$28.4693 / $42.1073 | Buy Now |
Part Details for P105W
P105W CAD Models
P105W Part Data Attributes
|
P105W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P105W
Vishay Intertechnologies
Silicon Controlled Rectifier, 1200V V(DRM), 1200V V(RRM), 2 Element
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-XUFM-D3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 130 mA | |
JESD-30 Code | R-XUFM-D3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 375 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for P105W
This table gives cross-reference parts and alternative options found for P105W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P105W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P105WPBF | Silicon Controlled Rectifier, 19.625A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 2 Element | International Rectifier | P105W vs P105WPBF |
P105W | Silicon Controlled Rectifier, 19.625A I(T)RMS, 13000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element | International Rectifier | P105W vs P105W |