Part Details for P11/7-3H3-A250 by Ferroxcube International Holding BV
Overview of P11/7-3H3-A250 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5002-2ZR5254 | Renesas Electronics Corporation | 110MHz, High Slew Rate, High Output Current Buffer | |
HA2-5002/883 | Renesas Electronics Corporation | Monolithic, Wideband, High Slew Rate, High Output Current Buffer | |
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape |
Price & Stock for P11/7-3H3-A250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-P11/7-3H3-A250-ND
|
DigiKey | Ferrite Misc Min Qty: 4000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7219 | Buy Now |