There are no models available for this part yet.
Overview of P1100SC by Teccor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P1100SC by Teccor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 60 A, SILICON SURGE PROTECTOR, DO-214 | 20 |
|
$0.7830 / $1.3050 | Buy Now |
CAD Models for P1100SC by Teccor
Part Data Attributes for P1100SC by Teccor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TECCOR ELECTRONICS INC
|
Part Package Code
|
DO-214AA
|
Package Description
|
DO-214AA, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Breakover Voltage-Max
|
130 V
|
Configuration
|
SINGLE
|
DC Off-state Voltage-Max
|
90 V
|
Holding Current-Max
|
150 mA
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Non-Repetitive Pk On-state Cur
|
50 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Repetitive Peak Reverse Voltage
|
90 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for P1100SC
This table gives cross-reference parts and alternative options found for P1100SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1100SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1100SBL | Silicon Surge Protector, 130V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P1100SC vs P1100SBL |
TB1100H-13 | Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN | Diodes Incorporated | P1100SC vs TB1100H-13 |
P1100SB | Silicon Surge Protector, 130V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P1100SC vs P1100SB |
P1100SCL | Silicon Surge Protector, 130V V(BO) Max, 50A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | P1100SC vs P1100SCL |
PP1100SB | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | P1100SC vs PP1100SB |
P1100SBRP | Silicon Surge Protector, 130V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | P1100SC vs P1100SBRP |
P1100SC | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P1100SC vs P1100SC |
TB1100H-7 | Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN | Diodes Incorporated | P1100SC vs TB1100H-7 |
P1100SBRP | Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P1100SC vs P1100SBRP |
TB1100H-13-F | Silicon Surge Protector, 130V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | P1100SC vs TB1100H-13-F |
Related Parts for P1100SC
-
P1553ACSilicon Surge Protectors
-
P4KE220A-TTransient Suppressors
-
CD214A-B160LFRectifier Diodes
-
FDT3612Power Field-Effect Transistors
-
TIP47GPower Bipolar Transistors
-
P1-72128Pushbutton Switches
-
RC0805FR-0745K3LFixed Resistors
-
OPA743PAG4Operational Amplifiers
-
3RL090M-5-STelecom Protection Circuits