Part Details for P1100SCMC by Teccor
Overview of P1100SCMC by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1100SCMC
P1100SCMC CAD Models
P1100SCMC Part Data Attributes
|
P1100SCMC
Teccor
Buy Now
Datasheet
|
Compare Parts:
P1100SCMC
Teccor
Silicon Surge Protector, 30A, DO-214AA, DO-214AA, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 90 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1100SCMC
This table gives cross-reference parts and alternative options found for P1100SCMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1100SCMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1100SCMCL | Silicon Surge Protector, 130V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P1100SCMC vs P1100SCMCL |
P1100SCMCLRP | Silicon Surge Protector, 130V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | P1100SCMC vs P1100SCMCLRP |