Part Details for P1101DF-1 by Littelfuse Inc
Overview of P1101DF-1 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for P1101DF-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 1730 |
|
$0.3705 / $1.4250 | Buy Now |
|
Quest Components | 1384 |
|
$0.4940 / $1.9000 | Buy Now |
Part Details for P1101DF-1
P1101DF-1 CAD Models
P1101DF-1 Part Data Attributes
|
P1101DF-1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1101DF-1
Littelfuse Inc
SIDAC, 130V V(BO) Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 130 V | |
Configuration | SERIES CONNECTED, CENTER TAPPED, 2 ELEMENTS | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |