Part Details for P1101SALRP by Littelfuse Inc
Overview of P1101SALRP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1101SALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6088
|
Newark | Sidactor Uni 90V 50A Do214 2L Rohs/Tr Rohs Compliant: Yes |Littelfuse P1101SALRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.5560 | Buy Now |
DISTI #
P1101SALRPCT-ND
|
DigiKey | TVS DEVICE MIXED 130V DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2459 In Stock |
|
$0.4424 / $1.1900 | Buy Now |
DISTI #
576-P1101SALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 90V RoHS: Compliant | 0 |
|
$0.5060 / $1.1900 | Order Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 240 |
|
$0.5400 / $1.6875 | Buy Now |
|
Quest Components | 2000 |
|
$0.8100 / $2.1600 | Buy Now | |
|
Quest Components | 192 |
|
$0.6750 / $2.2500 | Buy Now | |
|
Ozdisan Elektronik | SIDACTOR SLIC UNI 50A DO214 | 0 |
|
$0.9647 / $1.1094 | RFQ |