Part Details for P1101SCRP by Teccor
Overview of P1101SCRP by Teccor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for P1101SCRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Sidac, 130v V(bo) Max, 800ma I(s), Do-214aa / Smb | 146 |
|
$0.5880 / $1.2600 | Buy Now |
Part Details for P1101SCRP
P1101SCRP CAD Models
P1101SCRP Part Data Attributes:
|
P1101SCRP
Teccor
Buy Now
Datasheet
|
Compare Parts:
P1101SCRP
Teccor
Silicon Surge Protector, 130V V(BO) Max,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 130 V | |
Holding Current-Max | 120 mA | |
JESD-609 Code | e0 | |
On-State Voltage-Max | 5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 90 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SILICON SURGE PROTECTOR |