There are no models available for this part yet.
Overview of P116-SL-40 by Bahco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP116NAIDRVT | Texas Instruments | ±0.2°C Accurate Digital Temperature Sensor With NV Memory 6-WSON -55 to 125 | |
TMP116NAIDRVR | Texas Instruments | ±0.2°C Accurate Digital Temperature Sensor With NV Memory 6-WSON -55 to 125 | |
TMP116AIDRVR | Texas Instruments | ±0.2°C Accurate Digital Temperature Sensor With NV Memory 6-WSON -55 to 125 |
Price & Stock for P116-SL-40 by Bahco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA.P116-SL-40
|
TME | Garden pruner, 400mm, steel, Ø35mm max, Handle material: aluminum Min Qty: 1 | 1 |
|
$64.5500 / $69.5100 | Buy Now |