There are no models available for this part yet.
Overview of P1166.302NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P1166.302NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK0673
|
Newark | Smt Pwr Inductor Sdri 7.3X Npb/T&r |Pulse P1166.302NLT RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8040 | Buy Now | |
DISTI #
P1166.302NLT-ND
|
DigiKey | FIXED IND 3UH 2.8A 23 MOHM SMD Min Qty: 2400 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7689 | Buy Now | |
DISTI #
P1166.302NLT
|
Avnet Americas | Power Inductor (SMD), 3 uH, ± 20%, 2.8 A, Shielded, 3 A, 7.54mm x 7.54mm x 3.51mm - Tape and Reel (Alt: P1166.302NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6694 / $0.7612 | Buy Now | |
DISTI #
673-P1166.302NLT
|
Mouser Electronics | Power Inductors - SMD 3.0uH 30% RoHS: Compliant | 0 |
|
$0.7500 / $0.7680 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now | ||
Onlinecomponents.com | P1166 SMT Shielded Drum Core Inductor series, up to 5.5A RoHS: Compliant | 0 |
|
$0.6520 / $1.3650 | Buy Now | ||
DISTI #
000000000001496602
|
Sager | Power Inductors - SMD 3.0uH 30% Min Qty: 2400 | 0 |
|
$0.6908 | Buy Now | |
DISTI #
P1166.302NLT
|
Avnet Abacus | Power Inductor (SMD), 3 uH, � 20%, 2.8 A, Shielded, 3 A, 7.54mm x 7.54mm x 3.51mm - Tape and Reel (Alt: P1166.302NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for P1166.302NLT by Pulse Electronics Corporation
Part Data Attributes for P1166.302NLT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
9 Weeks
|
Case/Size Code
|
3030
|
Construction
|
Shielded
|
DC Resistance
|
0.023 Ω
|
Inductance-Nom (L)
|
3 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.51 mm
|
Package Length
|
7.54 mm
|
Package Style
|
SMT
|
Package Width
|
7.54 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
2.8 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
40 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|