Part Details for P1167.474NLT by Pulse Electronics Corporation
Overview of P1167.474NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1167.474NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0695
|
Newark | Smt Pwr Inductor Sdri7.3X3 Npb/T&r |Pulse P1167.474NLT Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8040 | Buy Now |
DISTI #
553-1099-1-ND
|
DigiKey | FIXED IND 470UH 290MA 2.18OHM SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2870 In Stock |
|
$0.7423 / $1.5900 | Buy Now |
DISTI #
P1167.474NLT
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 20%, 310 mA, Shielded, 290 mA, 7.54mm x 7.54mm x 4.5mm - Tape and Reel (Alt: P1167.474NLT) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6694 / $0.7612 | Buy Now |
DISTI #
673-P1167.474NLT
|
Mouser Electronics | Power Inductors - SMD 470uH 20% 0.29A RoHS: Compliant | 2691 |
|
$0.7500 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | P1167 SMT Shielded Drum Core Inductor series, up to 3.5A RoHS: Compliant | 0 |
|
$0.6520 / $1.3650 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 560 |
|
$0.7840 / $1.9600 | Buy Now | |
|
Quest Components | 80 |
|
$1.4080 / $2.5600 | Buy Now | |
DISTI #
P1167.474NLT
|
TTI | Power Inductors - SMD 470uH 20% 0.29A pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 900 In Stock |
|
$0.7300 / $0.7900 | Buy Now |
Part Details for P1167.474NLT
P1167.474NLT CAD Models
P1167.474NLT Part Data Attributes:
|
P1167.474NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1167.474NLT
Pulse Electronics Corporation
General Purpose Inductor, 470uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3030, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 3030 | |
Construction | Chip | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 2.18 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.54 mm | |
Package Style | SMT | |
Package Width | 7.54 mm | |
Packing Method | TR | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 2.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |