Part Details for P1167.684NLT by Pulse Electronics Corporation
Overview of P1167.684NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1167.684NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0699
|
Newark | Smt Pwr Inductor Sdri7.3X3 Npb/T&r |Pulse P1167.684NLT Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8040 | Buy Now |
DISTI #
553-1101-2-ND
|
DigiKey | FIXED IND 680UH 230MA 3.18OHM SM Min Qty: 2700 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7689 | Buy Now |
DISTI #
P1167.684NLT
|
Avnet Americas | Ind Power Shielded Wirewound 680uH 20% 100KHz 230mA T/R - Tape and Reel (Alt: P1167.684NLT) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6694 / $0.7612 | Buy Now |
DISTI #
673-P1167.684NLT
|
Mouser Electronics | Power Inductors - SMD 680uH 20% RoHS: Compliant | 0 |
|
$0.7500 / $0.7680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 900 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | P1167 SMT Shielded Drum Core Inductor series, up to 3.5A RoHS: Compliant | 0 |
|
$0.6520 / $1.3650 | Buy Now |
DISTI #
P1167.684NLT
|
Avnet Abacus | SHIELDED DRUM CORE INDUCTOR - Tape and Reel (Alt: P1167.684NLT) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P1167.684NLT
P1167.684NLT CAD Models
P1167.684NLT Part Data Attributes
|
P1167.684NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1167.684NLT
Pulse Electronics Corporation
General Purpose Inductor, 680uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3030, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Chip | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 3.18 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.54 mm | |
Package Style | SMT | |
Package Width | 7.54 mm | |
Packing Method | TR | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 2.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |