Part Details for P1168.684NLT by Pulse Electronics Corporation
Overview of P1168.684NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1168.684NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0726
|
Newark | Smt Pwr Inductor Sdri 12X3 Npb/T&r |Pulse P1168.684NLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7930 / $0.9480 | Buy Now |
DISTI #
553-1957-1-ND
|
DigiKey | FIXED IND 680UH 500MA 1.824 OHM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1934 In Stock |
|
$0.8760 / $1.8800 | Buy Now |
DISTI #
P1168.684NLT
|
Avnet Americas | Ind Power Shielded Wirewound 680uH 20% 100KHz 500mA T/R - Tape and Reel (Alt: P1168.684NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.7899 / $0.8983 | Buy Now |
DISTI #
673-P1168.684NLT
|
Mouser Electronics | Power Inductors - SMD SHD DRUM CORE IND RoHS: Compliant | 1948 |
|
$0.8420 / $1.4800 | Buy Now |
DISTI #
V79:2366_26387912
|
Arrow Electronics | Inductor Power Shielded Wirewound 680uH/510uH 20% 100KHz 0.5A 1.824Ohm DCR T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 2048 | Americas - 98 |
|
$0.6707 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.8260 | Buy Now |
|
Onlinecomponents.com | P1168/P1169 SMT Shielded Drum Core Inductor series, up to 14A RoHS: Compliant | 0 |
|
$0.7690 / $1.6110 | Buy Now |
DISTI #
60237157
|
Verical | Inductor Power Shielded Wirewound 680uH/510uH 20% 100KHz 0.5A 1.824Ohm DCR T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 2048 | Americas - 98 |
|
$0.6707 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.1470 / $2.4800 | Buy Now |
Part Details for P1168.684NLT
P1168.684NLT CAD Models
P1168.684NLT Part Data Attributes
|
P1168.684NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1168.684NLT
Pulse Electronics Corporation
General Purpose Inductor, 680uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks, 1 Day | |
Case/Size Code | 4848 | |
Construction | Shielded | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 1.824 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 12.24 mm | |
Package Style | SMT | |
Package Width | 12.24 mm | |
Packing Method | TR | |
Rated Current-Max | 0.54 A | |
Self Resonance Frequency | 2.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for P1168.684NLT
This table gives cross-reference parts and alternative options found for P1168.684NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1168.684NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1169.684T | General Purpose Inductor, 680uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | Pulse Electronics Corporation | P1168.684NLT vs P1169.684T |