Part Details for P1169.562NL by Pulse Electronics Corporation
Results Overview of P1169.562NL by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1169.562NL Information
P1169.562NL by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for P1169.562NL
P1169.562NL CAD Models
P1169.562NL Part Data Attributes
|
P1169.562NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1169.562NL
Pulse Electronics Corporation
General Purpose Inductor, 5.6uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4848 | |
Construction | Shielded | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 12.24 mm | |
Package Style | SMT | |
Package Width | 12.24 mm | |
Rated Current-Max | 5.5 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |
Alternate Parts for P1169.562NL
This table gives cross-reference parts and alternative options found for P1169.562NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1169.562NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1169.562NLT | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 5.6uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | P1169.562NL vs P1169.562NLT |
P1168.562 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 5.6uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, | P1169.562NL vs P1168.562 |
P1169.562 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 5.6uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | P1169.562NL vs P1169.562 |
P1168.562NL | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 5.6uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | P1169.562NL vs P1168.562NL |
P1168.562T | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 5.6uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, | P1169.562NL vs P1168.562T |