There are no models available for this part yet.
Overview of P1170.224NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for P1170.224NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK0747
|
Newark | Power Inductor, 220Uh, Shielded, 1A, Inductance:220µh, Rms Current (Irms):1.1A, Inductor Construction:Shielded, Saturation Current (Isat):1A, Product Range:P1170Nl Series, Inductor Case/Package:-, Dc Resistance Max:0.4Ohm Rohs Compliant: Yes |Pulse Electronics P1170.224NLT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8340 / $0.9960 | Buy Now | |
DISTI #
68AK1429
|
Newark | Power Inductor, 220Uh, Shielded, 1A, Inductance:220µh, Rms Current (Irms):1.1A, Inductor Construction:Shielded, Saturation Current (Isat):1A, Product Range:P1170Nl Series, Inductor Case/Package:-, Dc Resistance Max:0.4Ohm Rohs Compliant: Yes |Pulse Electronics P1170.224NLT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 | Buy Now | |
DISTI #
553-1965-1-ND
|
DigiKey | FIXED IND 220UH 1A 400 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1982 In Stock |
|
$0.8137 / $1.3900 | Buy Now | |
DISTI #
P1170.224NLT
|
Avnet Americas | Power Inductor (SMD), 220 uH, ? 20%, 1.1 A, Shielded, 1 A, 12.24mm x 12.24mm x 6mm - Tape and Reel (Alt: P1170.224NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
$0.8300 / $0.9439 | Buy Now | |
DISTI #
673-P1170.224NLT
|
Mouser Electronics | Power Inductors - SMD 220 UH 20% 1A RoHS: Compliant | 1110 |
|
$0.7980 / $1.1500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8680 | Buy Now | ||
Onlinecomponents.com | P1170/P1171 SMT Shielded Drum Core Inductor series, up to 13A RoHS: Compliant |
1500 In Stock |
|
$0.8090 / $0.9810 | Buy Now | ||
DISTI #
61261480
|
Verical | Inductor Power Shielded Wirewound 220uH/165uH 20% 100KHz 1A 0.4Ohm DCR T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2207 | Americas - 1500 |
|
$1.0842 / $1.2753 | Buy Now | |
DISTI #
000000000002153662
|
Sager | Power Inductors - SMD 220 UH 20% 1A Min Qty: 2000 | 0 |
|
$0.8566 | Buy Now | |
DISTI #
P1170.224NLT
|
Avnet Abacus | Power Inductor (SMD), 220 uH, � 20%, 1.1 A, Shielded, 1 A, 12.24mm x 12.24mm x 6mm - Tape and Reel (Alt: P1170.224NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for P1170.224NLT by Pulse Electronics Corporation
Part Data Attributes for P1170.224NLT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Case/Size Code
|
4848
|
Construction
|
Shielded
|
Core Material
|
Ferrite
|
DC Resistance
|
400 Ω
|
Inductance-Nom (L)
|
220 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6 mm
|
Package Length
|
12.24 mm
|
Package Style
|
SMT
|
Package Width
|
12.24 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
1 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|