Part Details for P1170.683NLT by Pulse Electronics Corporation
Overview of P1170.683NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1170.683NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0755
|
Newark | Ind, pwr,1.4Uh, sdri12X5.2,s Npb/T&r |Pulse P1170.683NLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8340 / $0.9960 | Buy Now |
DISTI #
P1170.683NLT
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 1.9 A, Shielded, 1.8 A, 12.24mm x 12.24mm x 6mm - Tape and Reel (Alt: P1170.683NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8300 / $0.9439 | Buy Now |
DISTI #
673-P1170.683NLT
|
Mouser Electronics | Power Inductors - SMD SHD DRUM CORE IND RoHS: Compliant | 0 |
|
$0.9300 / $0.9860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8680 | Buy Now |
|
Onlinecomponents.com | P1170/P1171 SMT Shielded Drum Core Inductor series, up to 13A RoHS: Compliant | 0 |
|
$0.8080 / $1.6930 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 950 |
|
$0.5460 / $1.5600 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 68UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4848 | 760 |
|
$0.6760 / $2.0800 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 68UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4848 | 400 |
|
$1.1294 / $2.4420 | Buy Now |
DISTI #
P1170.683NLT
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 1.9 A, Shielded, 1.8 A, 12.24mm x 12.24mm x 6mm - Tape and Reel (Alt: P1170.683NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8300 / $0.9439 | Buy Now |
Part Details for P1170.683NLT
P1170.683NLT CAD Models
P1170.683NLT Part Data Attributes:
|
P1170.683NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1170.683NLT
Pulse Electronics Corporation
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 4848 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 120 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.24 mm | |
Package Style | SMT | |
Package Width | 12.24 mm | |
Packing Method | TR | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for P1170.683NLT
This table gives cross-reference parts and alternative options found for P1170.683NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1170.683NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1170.683NL | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1170.683NLT vs P1170.683NL |