Part Details for P1174.103NLT by Pulse Electronics Corporation
Overview of P1174.103NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for P1174.103NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0793
|
Newark | Ind, Pwr, Dri 3.85X2.15 10 Npb/T&r |Pulse P1174.103NLT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7930 / $0.9480 | Buy Now |
DISTI #
09AK7046
|
Newark | General Purpose Inductor, 10Uh, 20%, 1 Element, Smd |Pulse Electronics P1174.103NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $2.0100 | Buy Now |
DISTI #
553-P1174.103NLTCT-ND
|
DigiKey | FIXED IND 10UH 800MA 73 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2566 In Stock |
|
$0.8760 / $1.8800 | Buy Now |
DISTI #
P1174.103NLT
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1 A, Shielded, 800 mA, 6.73mm x 4.45mm x 2.79mm - Tape and Reel (Alt: P1174.103NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7899 / $0.8983 | Buy Now |
DISTI #
673-P1174.103NLT
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% 1A RoHS: Compliant | 4998 |
|
$0.8850 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8260 | Buy Now |
|
Onlinecomponents.com | P1174 SMT Shielded Drum Core Inductor series, up to 3A RoHS: Compliant |
2500 In Stock |
|
$0.8990 / $1.1950 | Buy Now |
DISTI #
P1174.103NLT
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1 A, Shielded, 800 mA, 6.73mm x 4.45mm x 2.79mm - Tape and Reel (Alt: P1174.103NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7899 / $0.8983 | Buy Now |
DISTI #
P1174.103NLT
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1 A, Shielded, 800 mA, 6.73mm x 4.45mm x 2.79mm - Tape and Reel (Alt: P1174.103NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7899 / $0.8983 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 62500 |
|
RFQ |
Part Details for P1174.103NLT
P1174.103NLT CAD Models
P1174.103NLT Part Data Attributes
|
P1174.103NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1174.103NLT
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
DC Resistance | 0.073 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 0.1 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |
Alternate Parts for P1174.103NLT
This table gives cross-reference parts and alternative options found for P1174.103NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1174.103NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1174.103 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | Pulse Electronics Corporation | P1174.103NLT vs P1174.103 |
P1174.103T | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | Pulse Electronics Corporation | P1174.103NLT vs P1174.103T |