Part Details for P1174.684NLT by Pulse Electronics Corporation
Overview of P1174.684NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for P1174.684NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0801
|
Newark | Ind, Pwr, 680Uh, Dri 3.85X Npb/T&r |Pulse P1174.684NLT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7930 / $0.9480 | Buy Now |
DISTI #
P1174.684NLT-ND
|
DigiKey | FIXED IND 680UH 100MA 2.65OHM SM Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9073 | Buy Now |
DISTI #
P1174.684NLT
|
Avnet Americas | Power Inductor (SMD), 680 uH, ± 20%, 170 mA, Shielded, 100 mA, 6.73mm x 4.45mm x 2.79mm - Tape and Reel (Alt: P1174.684NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7899 / $0.8983 | Buy Now |
DISTI #
673-P1174.684NLT
|
Mouser Electronics | Power Inductors - SMD 680uH 20% RoHS: Compliant | 0 |
|
$0.8850 / $0.9070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8260 | Buy Now |
|
Onlinecomponents.com | P1174 SMT Shielded Drum Core Inductor series, up to 3A RoHS: Compliant | 0 |
|
$0.7690 / $1.6110 | Buy Now |
DISTI #
P1174.684NLT
|
Avnet Abacus | Power Inductor (SMD), 680 uH, � 20%, 170 mA, Shielded, 100 mA, 6.73mm x 4.45mm x 2.79mm - Tape and Reel (Alt: P1174.684NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P1174.684NLT
P1174.684NLT CAD Models
P1174.684NLT Part Data Attributes
|
P1174.684NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1174.684NLT
Pulse Electronics Corporation
General Purpose Inductor, 680uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
DC Resistance | 2.65 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 0.1 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |
Alternate Parts for P1174.684NLT
This table gives cross-reference parts and alternative options found for P1174.684NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1174.684NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1174.684T | General Purpose Inductor, 680uH, 20%, 1 Element, SMD | Pulse Electronics Corporation | P1174.684NLT vs P1174.684T |