Part Details for P11P1F0GJSY00104KA by Vishay Intertechnologies
Overview of P11P1F0GJSY00104KA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for P11P1F0GJSY00104KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T3048
|
Newark | P11P 1 F 0 Gj S Y00 100K 10% A E3 /Box |Vishay P11P1F0GJSY00104KA RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $12.4300 | Buy Now |
DISTI #
P11P1F0GJSY00104KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: P11P1F0GJSY00104KA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$12.5929 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks Container: Box | 0Box |
|
$8.3700 | Buy Now |
DISTI #
P11P1F0GJSY00104KA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1 W, � 10% (Alt: P11P1F0GJSY00104KA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P11P1F0GJSY00104KA
P11P1F0GJSY00104KA CAD Models
P11P1F0GJSY00104KA Part Data Attributes
|
P11P1F0GJSY00104KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11P1F0GJSY00104KA
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 316 V |