Part Details for P1206H9532FB by Vishay Intertechnologies
Overview of P1206H9532FB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206H9532FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1206H9532FB
|
Avnet Americas | Res Thin Film 1206 95.3K Ohm 1% 1/3W ±50ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P1206H9532FB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.1687 / $2.7833 | Buy Now |
Part Details for P1206H9532FB
P1206H9532FB CAD Models
P1206H9532FB Part Data Attributes
|
P1206H9532FB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206H9532FB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 95300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for P1206H9532FB
This table gives cross-reference parts and alternative options found for P1206H9532FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206H9532FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206H9532FBWA | Fixed Resistor, Thin Film, 0.33W, 95300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H9532FB vs P1206H9532FBWA |
P1206H9532FBTA | Fixed Resistor, Thin Film, 0.33W, 95300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H9532FB vs P1206H9532FBTA |
P1206H9532FBTB. | Fixed Resistor, Thin Film, 0.33W, 95300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H9532FB vs P1206H9532FBTB. |
P1206H9532FB | RESISTOR, THIN FILM, 0.33 W, 1 %, 50 ppm, 95300 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Sfernice | P1206H9532FB vs P1206H9532FB |
P1206H9532FGT | RESISTOR, THIN FILM, 0.33 W, 1 %, 50 ppm, 95300 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Sfernice | P1206H9532FB vs P1206H9532FGT |
P1206H9532FBW | Fixed Resistor, Thin Film, 0.33W, 95300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H9532FB vs P1206H9532FBW |
P1206H9532FBT | Fixed Resistor, Thin Film, 0.33W, 95300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H9532FB vs P1206H9532FBT |