Part Details for P124 by Polyfet RF Devices
Overview of P124 by Polyfet RF Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-124MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3316P-124MLD | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3316P-124 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Part Details for P124
P124 CAD Models
P124 Part Data Attributes
|
P124
Polyfet RF Devices
Buy Now
Datasheet
|
Compare Parts:
P124
Polyfet RF Devices
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POLYFET R F DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL |