Part Details for P1300EAL by Littelfuse Inc
Overview of P1300EAL by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P1300EAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6956
|
Newark | Bulk/Protection Thyristor/Sidactor Bi 120V 50A To92 Rohs Rohs Compliant: Yes |Littelfuse P1300EAL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 | Buy Now |
DISTI #
P1300EAL-ND
|
DigiKey | THYRISTOR 120V 150A TO226-2 Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4011 | Buy Now |
DISTI #
576-P1300EAL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 120V RoHS: Compliant | 1000 |
|
$0.4530 / $1.0600 | Buy Now |
|
Future Electronics | P1300E_L Series 150 mA 120 V SIDACtor® Protection Device - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.3900 / $0.4150 | Buy Now |
|
Future Electronics | P1300E_L Series 150 mA 120 V SIDACtor® Protection Device - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.3900 / $0.4150 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
P1300EAL
|
TTI | Thyristor Surge Protection Devices - TSPD 50A 120V RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.3870 | Buy Now |
DISTI #
P1300EAL-LF
|
TME | Thyristor: TSS, Urmax: 120V, TO92, THT, bulk, 20A, SIDACtor® Min Qty: 1 | 0 |
|
$0.4570 / $0.7830 | RFQ |
|
Chip1Cloud | SIDACtor? Device | 1420 |
|
RFQ | |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 120V TO92 | 0 |
|
$0.8154 / $0.9377 | RFQ |
Part Details for P1300EAL
P1300EAL CAD Models
P1300EAL Part Data Attributes
|
P1300EAL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1300EAL
Littelfuse Inc
Silicon Surge Protector, 160V V(BO) Max, 20A, TO-92, TO-92, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, R-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 160 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 120 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | R-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1300EAL
This table gives cross-reference parts and alternative options found for P1300EAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1300EAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4145M3LMFR-S | Silicon Surge Protector, 145V V(BO) Max, 2.1A, DO-92, ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3 | Bourns Inc | P1300EAL vs TISP4145M3LMFR-S |
TISP4145M3LM | SILICON SURGE PROTECTOR, DO-92, PLASTIC, DO-92, 2 PIN | JW Miller | P1300EAL vs TISP4145M3LM |
TISP4145M3LM | Silicon Surge Protector, 145V V(BO) Max, 32A, DO-92, PLASTIC, TO-92, 2 PIN | Bourns Inc | P1300EAL vs TISP4145M3LM |
TISP4145M3LMFR | SILICON SURGE PROTECTOR, DO-92, 2 PIN | JW Miller | P1300EAL vs TISP4145M3LMFR |
TISP4145M3LMR-S | Silicon Surge Protector, 145V V(BO) Max, 2.1A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 | Bourns Inc | P1300EAL vs TISP4145M3LMR-S |
TISP4145M3LMFR | 145V, 32A, SILICON SURGE PROTECTOR, PLASTIC, DO-92, 2 PIN | Texas Instruments | P1300EAL vs TISP4145M3LMFR |