Part Details for P1300EALRP1 by Littelfuse Inc
Overview of P1300EALRP1 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P1300EALRP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6958
|
Newark | T&r/Protection Thyristor/Sidactor Bi 120V 50A To92 Rohs Rohs Compliant: Yes |Littelfuse P1300EALRP1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4670 / $0.5510 | Buy Now |
DISTI #
P1300EALRP1-ND
|
DigiKey | THYRISTOR 120V 150A TO226-2 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4436 / $0.4883 | Buy Now |
DISTI #
576-P1300EALRP1
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 120V RoHS: Compliant | 0 |
|
$0.5010 | Order Now |
DISTI #
P1300EALRP1-LF
|
TME | Thyristor: TSS, Urmax: 120V, TO92, THT, reel,tape, 20A, SIDACtor® Min Qty: 1 | 0 |
|
$0.4940 / $0.7940 | RFQ |
|
Chip1Cloud | SIDACTOR BI 120V 150A TO-92 | 9150 |
|
RFQ | |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 120V TO92 | 0 |
|
$0.8984 / $1.0332 | RFQ |
Part Details for P1300EALRP1
P1300EALRP1 CAD Models
P1300EALRP1 Part Data Attributes
|
P1300EALRP1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1300EALRP1
Littelfuse Inc
Silicon Surge Protector, 160V V(BO) Max, 20A, TO-92, TO-92, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, R-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 160 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 120 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | R-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |