Part Details for P1300EBL by Littelfuse Inc
Overview of P1300EBL by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P1300EBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6960
|
Newark | Bulk/Protection Thyristor/Sidactor Bi 120V 100A To92 Rohs Rohs Compliant: Yes |Littelfuse P1300EBL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 | Buy Now |
DISTI #
P1300EBL-ND
|
DigiKey | THYRISTOR 120V 250A TO226-2 Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4436 | Buy Now |
DISTI #
576-P1300EBL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 120V RoHS: Compliant | 0 |
|
$0.5010 | Order Now |
DISTI #
P1300EBL-LF
|
TME | Thyristor: TSS, Urmax: 120V, TO92, THT, bulk, 25A, SIDACtor® Min Qty: 1 | 0 |
|
$0.4940 / $0.7840 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 250A 120V TO92 | 0 |
|
$0.8909 / $1.0245 | RFQ |
Part Details for P1300EBL
P1300EBL CAD Models
P1300EBL Part Data Attributes
|
P1300EBL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1300EBL
Littelfuse Inc
Silicon Surge Protector, 160V V(BO) Max, 25A, TO-92, TO-92, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, R-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 160 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 120 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | R-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1300EBL
This table gives cross-reference parts and alternative options found for P1300EBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1300EBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1300EB | Silicon Surge Protector, 160V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | Teccor | P1300EBL vs P1300EB |
P1300EB | Silicon Surge Protector, 30A, TO-92, TO-92, 2 PIN | Ohmite Mfg Co | P1300EBL vs P1300EB |