There are no models available for this part yet.
Overview of P1300ECMCL by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P1300ECMCL by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26K6970
|
Newark | Bulk/Protection Thyristor/Sidactor Bi 120V 500A To92 Rohs Rohs Compliant: Yes |Littelfuse P1300ECMCL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6390 | Buy Now | |
DISTI #
P1300ECMCL-ND
|
DigiKey | THYRISTOR 120V 400A TO226-2 Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5725 | Buy Now | |
DISTI #
576-P1300ECMCL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 120V RoHS: Compliant | 0 |
|
$0.6470 | Order Now | |
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 120V TO92 | 0 |
|
$1.1950 / $1.3145 | RFQ |
CAD Models for P1300ECMCL by Littelfuse Inc
Part Data Attributes for P1300ECMCL by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-92
|
Package Description
|
CYLINDRICAL, O-PBCY-T2
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakover Voltage-Max
|
160 V
|
Configuration
|
SINGLE
|
DC Off-state Voltage-Max
|
120 V
|
Holding Current-Max
|
150 mA
|
JESD-30 Code
|
O-PBCY-T2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
2
|
Non-Repetitive Pk On-state Cur
|
30 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for P1300ECMCL
This table gives cross-reference parts and alternative options found for P1300ECMCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1300ECMCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4145H3LM | Silicon Surge Protector, 145V V(BO) Max, 60A, DO-92, PLASTIC, TO-92, 2 PIN | Bourns Inc | P1300ECMCL vs TISP4145H3LM |
TISP4145H3LMR | 145V, 60A, SILICON SURGE PROTECTOR, PLASTIC, LM002, 2 PIN | Texas Instruments | P1300ECMCL vs TISP4145H3LMR |
P1300ECRP1 | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | Ohmite Mfg Co | P1300ECMCL vs P1300ECRP1 |
P1300EC70RP2 | Silicon Surge Protector, 60A | Littelfuse Inc | P1300ECMCL vs P1300EC70RP2 |
P1300ECRP2 | Silicon Surge Protector, 160V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P1300ECMCL vs P1300ECRP2 |
TISP4145H3LMFR | Silicon Surge Protector, 145V V(BO) Max, 60A, DO-92, PLASTIC, TO-92, 2 PIN | Bourns Inc | P1300ECMCL vs TISP4145H3LMFR |
TISP4145H3LMFR-S | Silicon Surge Protector, 145V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3 | Bourns Inc | P1300ECMCL vs TISP4145H3LMFR-S |
TISP4145H3LMR-S | Silicon Surge Protector, 145V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 | Bourns Inc | P1300ECMCL vs TISP4145H3LMR-S |
TISP4145H3LM-S | Silicon Surge Protector, 145V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 | Bourns Inc | P1300ECMCL vs TISP4145H3LM-S |
P1300EC | Silicon Surge Protector, 160V V(BO) Max, 50A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P1300ECMCL vs P1300EC |
Related Parts for P1300ECMCL
-
P1602AA61Silicon Surge Protectors
-
P4KE550C-GTransient Suppressors
-
P2500ARectifier Diodes
-
NVMFS5C404NLWFT1GPower Field-Effect Transistors
-
P16OAS11BREDPushbutton Switches
-
OPA830IDBVRG4Operational Amplifiers
-
P1101SCLRPTelecom Protection Circuits
-
P4KE180ANon-linear Resistors
-
P33-12STPower Management Circuits