Part Details for P1301SDLRP by Littelfuse Inc
Overview of P1301SDLRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1301SDLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X9427
|
Newark | Sidactor Uni 120V 1000A Do214 2L Rohs |Littelfuse P1301SDLRP RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5250 / $0.6200 | Buy Now |
DISTI #
P1301SDLRP-ND
|
DigiKey | THYRISTOR 120V 800A DO214AA Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4993 / $0.5497 | Buy Now |
DISTI #
576-P1301SDLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 1000A 120V UNI SIDACtor Device RoHS: Compliant | 0 |
|
$0.5640 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 800A 120V DO214AA | 0 |
|
$1.3510 / $1.4861 | RFQ |