Part Details for P1304UCMCLRP by Littelfuse Inc
Overview of P1304UCMCLRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1304UCMCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6111
|
Newark | Sidactor 4Chp 120/240V 500A Ms013 Rohs/Tr Rohs Compliant: Yes |Littelfuse P1304UCMCLRP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3700 / $3.0300 | Buy Now |
DISTI #
P1304UCMCLRP-ND
|
DigiKey | THYRISTOR 120V/240V 400A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4123 / $2.5619 | Buy Now |
DISTI #
576-P1304UCMCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 4Chp 120/240V 500A RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 120V/240V 6SMD GW | 0 |
|
$4.7188 / $5.1907 | RFQ |