There are no models available for this part yet.
Overview of P132 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P132 by International Rectifier
Part Data Attributes for P132 by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
FLANGE MOUNT, R-XUFM-D3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE
|
DC Gate Trigger Current-Max
|
60 mA
|
DC Gate Trigger Voltage-Max
|
2 V
|
Desc. of Quick-Connects
|
4G-2AK-CA-CK
|
Desc. of Screw Terminals
|
0
|
Holding Current-Max
|
100 mA
|
JESD-30 Code
|
R-XUFM-D3
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
10 mA
|
Non-Repetitive Pk On-state Cur
|
375 A
|
Number of Elements
|
4
|
Number of Terminals
|
3
|
On-state Current-Max
|
13000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
28 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Leakage Current-Max
|
10000 µA
|
Repetitive Peak Off-state Voltage
|
600 V
|
Repetitive Peak Reverse Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Trigger Device Type
|
SCR
|
Alternate Parts for P132
This table gives cross-reference parts and alternative options found for P132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE5702 | Silicon Controlled Rectifier, 19.625A I(T)RMS, 12000mA I(T), 1200V V(DRM), 1200V V(RRM), 4 Element, | NTE Electronics Inc | P132 vs NTE5702 |
P134PBF | Silicon Controlled Rectifier, 28A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 4 Element | International Rectifier | P132 vs P134PBF |
P135 | Silicon Controlled Rectifier, 1200V V(DRM), 1200V V(RRM), 4 Element, ROHS COMPLIANT, PACE-PAK(D-19), 8 PIN | Vishay Intertechnologies | P132 vs P135 |
P132PBF | Silicon Controlled Rectifier, 28A I(T)RMS, 600V V(DRM), 600V V(RRM), 4 Element | International Rectifier | P132 vs P132PBF |
P135 | Silicon Controlled Rectifier, 28A I(T)RMS, 13000mA I(T), 1200V V(DRM), 1200V V(RRM), 4 Element | International Rectifier | P132 vs P135 |
Related Parts for P132
-
P131Silicon Controlled Rectifiers
-
P80C31BHMicrocontrollers
-
241NQ045-1Rectifier Diodes
-
PBSS5350TSmall Signal Bipolar Transistors
-
2380Power Field-Effect Transistors
-
P6SMB9.1CATransient Suppressors
-
PAMC1304M25DWOther Analog ICs
-
PD3Z284C3V9-7Zener Diodes
-
222Small Signal Field-Effect Transistors