P1330R-823K
API Delevan
Description: General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 3111, ROHS COMPLIANT

Overview of P1330R-823K by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RFS1317-823KL Coilcraft Inc General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
1008PS-823KB Coilcraft Inc General Purpose Inductor, 82uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
ME3220-823KLB Coilcraft Inc General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT

Price & Stock for P1330R-823K by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # DN7867CT-ND
DigiKey FIXED IND 82UH 362MA 1.38OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 849
In Stock
  • 1 $2.9600
  • 10 $2.2970
  • 25 $2.0760
  • 50 $1.9230
  • 100 $1.7808
  • 250 $1.6081
  • 500 $1.4882
  • 1,000 $1.3766
  • 1,500 $1.3188
$1.3188 / $2.9600 Buy Now
DISTI # 807-P1330R-823K
Mouser Electronics Power Inductors - SMD 82uH 10% RoHS: Compliant 0
  • 1 $2.9500
  • 10 $1.9300
  • 100 $1.7700
  • 250 $1.6100
  • 500 $1.4800
  • 2,500 $1.3100
$1.3100 / $2.9500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks 0
  • 500 $1.4100
$1.4100 Buy Now

CAD Models for P1330R-823K by API Delevan
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P1330R-823K by API Delevan

P1330R-823K
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
3313
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Case/Size Code
3313
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.38 Ω
Inductance-Nom (L)
82 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.68 mm
Package Length
8.26 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR, 13 Inch
Rated Current-Max
0.362 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. P1330R-823K
    API Delevan
    General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 3111, ROHS COMPLIANT
    VS

Related Parts for P1330R-823K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1330R-823K by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1330R-823K by API Delevan

Select Manufacturer
Which Manufacturer of P1330R-823K would you like to use for your alert(s)?
  • Please alert me when P1330R-823K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1330R-823K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1330R-823K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1330R-823K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1330R-823K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1330R-823K by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: