Part Details for P134-06N-MDP by Tripp Lite
Overview of P134-06N-MDP by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F36-04P134LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions. |
Price & Stock for P134-06N-MDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1975
|
Newark | Displayprt To Mini Dp Adpt Cbl |Eaton Tripp Lite P134-06N-MDP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0900 / $11.8600 | Buy Now |
DISTI #
TL1360-ND
|
DigiKey | CABLE DISPLAYPORT M TO MINI F 6" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$6.9458 / $11.4900 | Buy Now |
DISTI #
545-P134-06N-MDP
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables DISPLAYPRT TO MINI DP ADPT CBL | 0 |
|
$6.9400 / $11.4400 | Order Now |
DISTI #
71308831
|
RS | Tripp Lite DisplayPort to Mini DisplayPort Adapter Cable 4kx2k M/F 6in 6" | Tripp Lite P134-06N-MDP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1500 / $11.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 146 Factory Stock |
|
$7.2300 / $9.5800 | Buy Now |
DISTI #
C1S754000063508
|
Chip1Stop | DisplayPort to Mini DisplayPort Cable Adapter, 4K x RoHS: Compliant | 73 |
|
$1.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 146 Factory Stock |
|
$7.2300 / $9.5800 | Buy Now |
|
Neutron USA | 6IN DP TO MINI DP ADAPTER CABLE 4K X 2K M/F DISPLAYPORT TO MINI DP | 50 |
|
$34.9900 | Buy Now |