Part Details for P134-06NVGAV2BP by Tripp Lite
Overview of P134-06NVGAV2BP by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F36-04P134LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions. |
Price & Stock for P134-06NVGAV2BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4539
|
Newark | 50Pc P134-06N-Vga-V2 Bulk Pack |Eaton Tripp Lite P134-06NVGAV2BP RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$672.7400 / $826.2500 | Buy Now |
DISTI #
74796968
|
RS | DisplayPort to VGA Active Adapter Video Converter, Ver 1.2 (M/F), 6in, 50 pack | Tripp Lite P134-06NVGAV2BP RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$786.4300 / $854.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 22 Factory Stock |
|
$609.5200 / $645.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 22 Factory Stock |
|
$609.5200 / $645.1400 | Buy Now |
|
Neutron USA | 50PK DISPLAYPORT 1.2 TO VGA ADAPTER CONVERTER M/F 6IN | 22 |
|
$1,075.0000 | Buy Now |