There are no models available for this part yet.
Overview of P135 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
CAD Models for P135 by International Rectifier
Part Data Attributes for P135 by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE
|
DC Gate Trigger Current-Max
|
60 mA
|
DC Gate Trigger Voltage-Max
|
2 V
|
Desc. of Quick-Connects
|
4G-2AK-CA-CK
|
Desc. of Screw Terminals
|
0
|
Holding Current-Max
|
100 mA
|
JESD-30 Code
|
R-XUFM-D3
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
10 mA
|
Non-Repetitive Pk On-state Cur
|
375 A
|
Number of Elements
|
4
|
Number of Terminals
|
3
|
On-state Current-Max
|
13000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
28 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Leakage Current-Max
|
10000 µA
|
Repetitive Peak Off-state Voltage
|
1200 V
|
Repetitive Peak Reverse Voltage
|
1200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Trigger Device Type
|
SCR
|
Alternate Parts for P135
This table gives cross-reference parts and alternative options found for P135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P135 | Silicon Controlled Rectifier, 28A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 4 Element | Vishay Semiconductors | P135 vs P135 |