Part Details for P136-06N-HDV-4K by Tripp Lite
Overview of P136-06N-HDV-4K by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Price & Stock for P136-06N-HDV-4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9069
|
Newark | Displayport 1.2 To Vga/Dvi/Hdmi Converter Adapter 4K X 2K Rohs Compliant: Yes |Eaton Tripp Lite P136-06N-HDV-4K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1900 / $57.8200 | Buy Now |
DISTI #
TL1592-ND
|
DigiKey | DISPLAYPORT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$38.6011 / $47.9000 | Buy Now |
DISTI #
545-P136-06N-HDV-4K
|
Mouser Electronics | HDMI, Displayport & DVI Connectors DisplayPort 1.2toVGA DVI/HDMI Conv Adptr RoHS: Compliant | 6 |
|
$38.6000 / $47.6100 | Buy Now |
DISTI #
70879406
|
RS | DisplayPort 1.2 to VGA/DVI/HDMI All-in-One Converter Adapter, 4K x 2K HDMI | Tripp Lite P136-06N-HDV-4K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1900 / $57.8200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$39.0300 / $51.6700 | Buy Now | |
|
Neutron USA | Tripp Lite P136-06N-HDV-4K DisplayPort/HDMI/DVI/VGA Audio/Video Cable | 50 |
|
$74.9900 | Buy Now |