Part Details for P137-06N-VGAB by Tripp Lite
Overview of P137-06N-VGAB by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P137-06N-VGAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7251
|
Newark | 6In Mini Dp/Vga Adapter-Black |Eaton Tripp Lite P137-06N-VGAB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6600 / $22.6100 | Buy Now |
DISTI #
TL1913-ND
|
DigiKey | KEYSPAN MINI DISPLAYPORT TO VGA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$18.2957 / $25.4500 | Buy Now |
DISTI #
545-P137-06N-VGAB
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 6IN MINI DP/VGA ADAPTER-BLACK RoHS: Compliant | 0 |
|
$18.7200 / $24.0400 | Order Now |
DISTI #
71308845
|
RS | Tripp Lite Mini DisplayPort to VGA Adapter Active 1080p Black mDP to VGA | Tripp Lite P137-06N-VGAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1500 / $26.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.1100 / $23.9800 | Buy Now |
|
NAC | MDP TO VGA ADAPTER 1080P RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | MINI DISPLAYPORT TO VGA ADAPTER ACTIVE 1080P BLACK MDP TO VGA | 50 |
|
$49.9900 | Buy Now |
Part Details for P137-06N-VGAB
P137-06N-VGAB CAD Models
P137-06N-VGAB Part Data Attributes
|
P137-06N-VGAB
Tripp Lite
Buy Now
|
Compare Parts:
P137-06N-VGAB
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |