There are no models available for this part yet.
Overview of P14 RAPID (140 +/-40PF) by Innovative Sensor Technology IST Ag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1781-00 | Renesas Electronics Corporation | 45W Rapid Charge™ AC/DC Digital Controller | |
DA9155M-02U72 | Renesas Electronics Corporation | 2.5A Companion Charger IC for Rapid Charging Applications |
Price & Stock for P14 RAPID (140 +/-40PF) by Innovative Sensor Technology IST Ag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AJ6556
|
Newark | Humidity Sensor, 1.5S, 12V, Wire Rohs Compliant: Yes |Ist Innovative Sensor Technology P14 RAPID (140 +/-40PF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 | Buy Now |