Part Details for P14-10R-M by Panduit Corp
Overview of P14-10R-M by Panduit Corp
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for P14-10R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0860
|
Newark | Terminal, Ring Tongue, #10, 14Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:P Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P14-10R-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 659 |
|
$0.2120 / $0.2520 | Buy Now |
DISTI #
298-10053-ND
|
DigiKey | CONN RING CIRC 14-18AWG #10 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5017 In Stock |
|
$0.1704 / $0.2000 | Buy Now |
DISTI #
P14-10R-M
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 18mm 7.9mm Tin Bulk - Bulk (Alt: P14-10R-M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1271 | Buy Now |
DISTI #
644-P14-10R-M
|
Mouser Electronics | Terminals NON-INSL.RING 16-14 #10 RoHS: Compliant | 4805 |
|
$0.1510 / $0.2000 | Buy Now |
DISTI #
V36:1790_06994741
|
Arrow Electronics | Ring Tongue Terminal 14-18AWG Copper 18mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2317 | Americas - 31 |
|
$0.1450 / $0.1945 | Buy Now |
DISTI #
V99:2348_06994741
|
Arrow Electronics | Ring Tongue Terminal 14-18AWG Copper 18mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 6 |
|
$0.0751 / $0.0920 | Buy Now |
DISTI #
70346775
|
RS | Ring Terminal, 18 - 14 AWG, #10 stud size, non-insulated | Panduit P14-10R-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$0.1340 / $0.2000 | Buy Now |
|
Bisco Industries | 596 |
|
Buy Now | ||
DISTI #
PANP14-10R-M
|
Heilind Electronics | RING TERMINAL, NON-INSULATED, 18 - 14 AW | Americas - 3591 in Stock22500 On Order |
|
$0.1426 / $0.1825 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 18 – 14 AWG, #10 stud size, non-insulated, bulk package. RoHS: Compliant |
23008 In Stock 1000 Factory Stock |
|
$0.1662 / $0.1696 | Buy Now |
Part Details for P14-10R-M
P14-10R-M CAD Models
P14-10R-M Part Data Attributes:
|
P14-10R-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P14-10R-M
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |