Part Details for P14-14F-M by Panduit Corp
Overview of P14-14F-M by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for P14-14F-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fork Terminal, non-insulated, 18- 14 AWG, 1/4 stud size, bulk package. RoHS: Compliant |
3 In Stock |
|
$0.1953 / $0.2981 | Buy Now |
|
Master Electronics | Fork Terminal, non-insulated, 18- 14 AWG, 1/4 stud size, bulk package. RoHS: Compliant |
3 In Stock |
|
$0.1953 / $0.2981 | Buy Now |
Part Details for P14-14F-M
P14-14F-M CAD Models
P14-14F-M Part Data Attributes:
|
P14-14F-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P14-14F-M
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |