Part Details for P14-14SLF-C by Panduit Corp
Overview of P14-14SLF-C by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P14-14SLF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fork Terminal 14-16AWG 16.76mm 11.18mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for P14-14SLF-C
P14-14SLF-C CAD Models
P14-14SLF-C Part Data Attributes:
|
P14-14SLF-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P14-14SLF-C
Panduit Corp
Fork Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |