Part Details for P14-P47-M by Panduit Corp
Overview of P14-P47-M by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for P14-P47-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7955
|
Newark | Terminal, Pin, 16-14Awg, Uninsulated, Product Range:P Series, Termination:Crimp, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Pin Diameter:1.8Mm, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P14-P47-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 | Buy Now |
DISTI #
298-15146-ND
|
DigiKey | CONN WIRE PIN TERM 14-16AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
945 In Stock |
|
$0.3627 / $0.4400 | Buy Now |
DISTI #
P14-P47-M
|
Avnet Americas | Pin Terminal 14-16AWG PIN 19.1mm 4.1mm Tin Bulk - Bulk (Alt: P14-P47-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2271 | Buy Now |
DISTI #
644-P14-P47-M
|
Mouser Electronics | Terminals Pin Term non-insul 16 - 14 AWG RoHS: Compliant | 2224 |
|
$0.3620 / $0.4300 | Buy Now |
DISTI #
71263667
|
RS | Pin Terminal, 16 14 AWG, non-insulated, .49 pin length | Panduit P14-P47-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3150 / $0.4500 | RFQ |
DISTI #
PANP14-P47-M
|
Heilind Electronics | PIN TERMINAL, NON-INSULATED, 16 - 14 AWG | Americas - 0 in Stock2250 On Order |
|
$0.2548 / $0.3261 | Buy Now |
|
Onlinecomponents.com | Pin Terminal 14-16AWG PIN 19.1mm 4.1mm Tin Bulk RoHS: Compliant |
1009 In Stock |
|
$0.2776 / $0.2847 | Buy Now |
DISTI #
P14-P47-M
|
TTI | Terminals Pin Term non-insul 16 - 14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 4000 In Stock |
|
$0.3490 / $0.3630 | Buy Now |
DISTI #
000000000000047272
|
Sager | Terminals Pin Term non-insul 16 - 14 AWG Min Qty: 1000 | 0 |
|
$0.1989 / $0.2509 | Buy Now |
|
Master Electronics | Pin Terminal 14-16AWG PIN 19.1mm 4.1mm Tin Bulk RoHS: Compliant |
1009 In Stock |
|
$0.2776 / $0.2847 | Buy Now |
Part Details for P14-P47-M
P14-P47-M CAD Models
P14-P47-M Part Data Attributes
|
P14-P47-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P14-P47-M
Panduit Corp
Wire Terminal, 2.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Rated Voltage | 2000 V | |
Safety Approval | CUL; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |