Trigger Devices
P1500ECMCLRP1
Littelfuse Inc
Description: Silicon Surge Protector, 180V V(BO) Max, 30A, TO-92, 2 PIN

Overview of P1500ECMCLRP1 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P1500ECMCLRP1 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 26K6992
Newark T&r/Protection Thyristor/Sidactor Bi 140V 500A To92 Rohs Rohs Compliant: Yes |Littelfuse P1500ECMCLRP1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.8150
  • 4,000 $0.7350
  • 6,000 $0.7080
  • 10,000 $0.6820
$0.6820 / $0.8150 Buy Now
DISTI # P1500ECMCLRP1-ND
DigiKey THYRISTOR 140V 400A TO226-2 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.7223
  • 6,000 $0.6951
  • 10,000 $0.6680
$0.6680 / $0.7223 Buy Now
DISTI # 576-P1500ECMCLRP1
Mouser Electronics Thyristor Surge Protection Devices - TSPD 500A 140V RoHS: Compliant 0
  • 2,000 $0.7610
$0.7610 Order Now
Ozdisan Elektronik THYRISTOR SURGE SUPPRESSORS 400A 140V TO226-2 0
  • 1 $1.5135
  • 2,000 $1.3759
$1.3759 / $1.5135 RFQ

CAD Models for P1500ECMCLRP1 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P1500ECMCLRP1 by Littelfuse Inc

P1500ECMCLRP1
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Breakover Voltage-Max
180 V
Configuration
SINGLE
DC Off-state Voltage-Max
140 V
Holding Current-Max
150 mA
JESD-30 Code
O-PBCY-T2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
30 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. P1500ECMCLRP1
    Littelfuse Inc
    Silicon Surge Protector, 180V V(BO) Max, 30A, TO-92, 2 PIN
    VS

Related Parts for P1500ECMCLRP1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1500ECMCLRP1 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1500ECMCLRP1 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P1500ECMCLRP1 would you like to use for your alert(s)?
  • Please alert me when P1500ECMCLRP1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1500ECMCLRP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1500ECMCLRP1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1500ECMCLRP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1500ECMCLRP1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1500ECMCLRP1 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: