Part Details for P1500SCLRP by Littelfuse Inc
Overview of P1500SCLRP by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1500SCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1033
|
Newark | Sidactor, 140V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:180V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:100A Rohs Compliant: Yes |Littelfuse P1500SCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7680 | Buy Now |
DISTI #
P1500SCLRPCT-ND
|
DigiKey | THYRISTOR 140V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.5246 / $1.4000 | Buy Now |
DISTI #
576-P1500SCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 140V RoHS: Compliant | 2708 |
|
$0.5930 / $1.2700 | Buy Now |
DISTI #
P40:2555_20025424
|
Arrow Electronics | Thyristor Surge Protection Devices 140V 35A 2-Pin DO-214AA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Europe - 2500 |
|
$0.5093 / $0.8216 | Buy Now |
DISTI #
V72:2272_06451978
|
Arrow Electronics | Thyristor Surge Protection Devices 140V 35A 2-Pin DO-214AA T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2136 Container: Cut Strips | Americas - 370 |
|
$0.4531 / $0.7086 | Buy Now |
|
Future Electronics | SIDACtor Series 140 V 150 mA Surface Mount Protection Thyristor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4400 / $0.4650 | Buy Now |
|
Future Electronics | SIDACtor Series 140 V 150 mA Surface Mount Protection Thyristor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4400 / $0.4650 | Buy Now |
DISTI #
59369349
|
Verical | Thyristor Surge Protection Devices 140V 35A 2-Pin DO-214AA T/R Min Qty: 15 Package Multiple: 1 Date Code: 2136 | Americas - 370 |
|
$0.4531 / $0.6575 | Buy Now |
|
Bristol Electronics | 6094 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 4140 |
|
$0.2925 / $1.1250 | Buy Now |
Part Details for P1500SCLRP
P1500SCLRP CAD Models
P1500SCLRP Part Data Attributes:
|
P1500SCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1500SCLRP
Littelfuse Inc
Silicon Surge Protector, 180V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1500SCLRP
This table gives cross-reference parts and alternative options found for P1500SCLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1500SCLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1500SCL | Silicon Surge Protector, 180V V(BO) Max, 50A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | P1500SCLRP vs P1500SCL |
P1500SC | Silicon Surge Protector, | Pulse Electronics Corporation | P1500SCLRP vs P1500SC |
P1500SC | Silicon Surge Protector, 180V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P1500SCLRP vs P1500SC |
P1500SCRP | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P1500SCLRP vs P1500SCRP |