There are no models available for this part yet.
Overview of P160-563HS by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP160AUJZ-2.5-R7 | Analog Devices | 150mA LDO 2.5Vout w/ QOD | |
ADP160ACBZ-3.3-R7 | Analog Devices | 150mA LDO 3.3Vout w/ QOD | |
ADP160AUJZ-4.2-R7 | Analog Devices | 150mA LDO 4.2Vout w/ QOD |
Price & Stock for P160-563HS by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P160-563HS-ND
|
DigiKey | FIXED IND 56UH 213MA 2.7 OHM SMD Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2630 | Buy Now | |
DISTI #
807-P160-563HS
|
Mouser Electronics | Power Inductors - SMD Surface Mount, Power Micro i Chip Inductor, 56 uH , +/- 3% RoHS: Not Compliant | 0 |
|
$20.8900 | Order Now |
CAD Models for P160-563HS by API Delevan
Part Data Attributes for P160-563HS by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
1512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1613
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
2.7 Ω
|
Inductance-Nom (L)
|
56 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.54 mm
|
Package Length
|
3.94 mm
|
Package Style
|
SMT
|
Package Width
|
3.18 mm
|
Packing Method
|
Bulk
|
Rated Current-Max
|
0.213 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
3%
|
Alternate Parts for P160-563HS
This table gives cross-reference parts and alternative options found for P160-563HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P160-563HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P160R-563HS | General Purpose Inductor, 56uH, 3%, 1 Element, Ferrite-Core, SMD, 1512, CHIP, ROHS COMPLIANT | API Delevan | P160-563HS vs P160R-563HS |