There are no models available for this part yet.
Overview of P1602AA61 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P1602AA61 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
576-P1602AA61
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 65/130V RoHS: Not Compliant | 0 |
|
$1.3900 / $2.9200 | Order Now |
CAD Models for P1602AA61 by Littelfuse Inc
Part Data Attributes for P1602AA61 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
IN-LINE, R-PSIP-T2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakover Voltage-Max
|
95 V
|
Breakover Voltage-Min
|
60 V
|
Configuration
|
SERIES CONNECTED, 2 ELEMENTS
|
JESD-30 Code
|
R-PSIP-T2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
2
|
Non-Repetitive Pk On-state Cur
|
30 A
|
Number of Elements
|
2
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for P1602AA61
This table gives cross-reference parts and alternative options found for P1602AA61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1602AA61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1602AA61 | Silicon Surge Protector, 95V V(BO) Max, 30A | Teccor | P1602AA61 vs P1602AA61 |
Related Parts for P1602AA61
-
P1300ECMCLSilicon Surge Protectors
-
P16EER11JYELYELPushbutton Switches
-
OP490GPOperational Amplifiers
-
P2356UCLTPTelecom Protection Circuits
-
P33-75SWPower Supply Modules
-
OR2T26A6PS240-DBField Programmable Gate Arrays
-
P1022NSE2HFBMicroprocessors
-
P0220S1BLRPSIDACs
-
SN74ABT2245NSRBus Driver/Transceivers