Part Details for P1602AARP by Littelfuse Inc
Overview of P1602AARP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1602AARP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thyristor Surge Protection Devices 130V 20A 3-Pin TO-220 Modified T/R RoHS: Compliant | 0 |
|
$1.1900 / $2.8400 | Buy Now |
Part Details for P1602AARP
P1602AARP CAD Models
P1602AARP Part Data Attributes
|
P1602AARP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1602AARP
Littelfuse Inc
Silicon Surge Protector, 95V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 95 V | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
DC Off-state Voltage-Max | 130 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 65 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1602AARP
This table gives cross-reference parts and alternative options found for P1602AARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1602AARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1602AARP | Silicon Surge Protector, 95V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Teccor | P1602AARP vs P1602AARP |
P1602AARP | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P1602AARP vs P1602AARP |
P1602AA | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P1602AARP vs P1602AA |
P1602AA | Silicon Surge Protector, 95V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P1602AARP vs P1602AA |