Part Details for P16EES11EWHT by E-Switch Inc
Overview of P16EES11EWHT by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P16EES11EWHT
P16EES11EWHT CAD Models
P16EES11EWHT Part Data Attributes
|
P16EES11EWHT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
P16EES11EWHT
E-Switch Inc
Special Switch, SPDT, Latched, 6A, 24VDC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Terminal Length | 0.043 inch | |
Terminal Material | COPPER ALLOY |